IHAA24-0.6

International Power
597-AA24-0.6
IHAA24-0.6

Mfr.:

Description:
Linear Power Supplies DUAL OUT ADJ PWR SPL Made in the USA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 25/05/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.156.389 Rp2.156.389
Rp2.133.456 Rp10.667.280
Rp2.011.822 Rp20.118.220
Rp1.995.311 Rp59.859.330
Rp1.936.237 Rp96.811.850
Rp1.923.578 Rp192.357.800
250 Quote

Product Attribute Attribute Value Select Attribute
International Power
Product Category: Linear Power Supplies
RoHS:  
REACH - SVHC:
12 W
100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC
2 Output
18 VDC to 20 VDC, 24 VDC
400 mA, 600 mA
- 18 VDC to - 20 VDC, - 24 VDC
400 mA, 600 mA
Chassis
165.1 mm
101.6 mm
53.34 mm
Open Frame
Industrial
Brand: International Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Product Type: Linear Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 1,131 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440011
KRHTS:
8504401090
TARIC:
8504408390
MXHTS:
8504401400
ECCN:
EAR99