ISM43340-M4G-L44-C

Inventek
347-ISM43340M4GL44C
ISM43340-M4G-L44-C

Mfr.:

Description:
Multiprotocol Modules 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. 2.4 and 5 GHz Chip Antenna. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/CIC/CE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
ISM43340
2.4 GHz, 5 GHz
19 dBm
SPI, UART
3.3 V
3.3 V
- 40 C
+ 85 C
Chip
14.5 mm x 34 mm x 2.5 mm
Bluetooth
802.11 a/b/g/n
Tray
Brand: Inventek
Data Rate: 72.2 Mb/s
Modulation Technique: 16-QAM, 64-QAM, CCK, DBPSK, DQPSK, OFDM, QPSK
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Security: WEP-128, WPA-PSK (TKIP), WPA2-PSK
Factory Pack Quantity: 196
Subcategory: Wireless & RF Modules
Tradename: eS-WiFi
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INVENTEK SYSTEMS