W2.4-5P-U

Inventek
347-W245PU
W2.4-5P-U

Mfr.:

Description:
Antennas PC Board 2.4-5 GHz Wi-Fi Antenna, 6mm x 40 mm with 9cm cable and U.FL connector, with 3.2 dBi Gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 13/08/2026
1.600
Expected 14/09/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp29.537 Rp29.537
Rp29.170 Rp2.917.000
Rp28.803 Rp14.401.500

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
5.9 GHz
802.11 b/g/n, Dual WiFi
PCB Trace
T-Bar Flex
2.6 dBi, 3.3 dBi
100 MHz, 1000 MHz
50 Ohms
2, 2
2 Band
PCB Mount
Connector
U.FL
2.442 GHz, 5.4 GHz
Inventek eS-WiFi Modules, Handheld Devices
40 mm
6 mm
0.5 mm
90 mm Coax
W2.4-5
Bulk
Brand: Inventek
Cable Length: 90 mm
For Use With: eS-WiFi
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dual Band PCB Antenna

Inventek Systems Dual Band PCB Antenna is a high-efficiency antenna solution designed for 2.4GHz and 5Ghz Wi-Fi® and ISM band applications, such as WLAN products. It features a center-fed 90mm cable terminated with a U.FL/IPX connector. This low-profile, compact antenna from Inventek Systems is designed to be embedded into devices, eliminating the need for an external antenna.