IO-BP176020-T3MCH-R

Io Audio Technologies
670-IOBP176020T3MCHR
IO-BP176020-T3MCH-R

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables Balanced Patch Cable, 1/4"TRS to 1/4"TRS RA, Chrome/Gold Connector, Stereo, 20'

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp636.423 Rp636.423
Rp518.825 Rp5.188.250
Rp515.890 Rp12.897.250
Rp502.864 Rp25.143.200
Rp490.205 Rp49.020.500
Rp475.895 Rp118.973.750
500 Quote

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Audio Cables
Audio Patch Cord
1/4 in Stereo Plug
1/4 in Stereo Plug, Right Angle
2 Conductor
20 ft
T-Series Balanced Patch
Brand: Io Audio Technologies
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 308,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.