IO-IC109010-T2MBK

Io Audio Technologies
670-IOIC109010-T2MBK
IO-IC109010-T2MBK

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables Cable Assembly, 1/4" TS to 1/4" TS, Black and Gold Connector, Mono, 10 Foot

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp388.018 Rp388.018
Rp321.422 Rp3.214.220
Rp302.892 Rp7.572.300
Rp291.518 Rp14.575.900
Rp278.676 Rp27.867.600
Rp262.715 Rp65.678.750
Rp250.239 Rp125.119.500

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Audio Cables
Audio Cable
1/4 in Mono Plug
1/4 in Mono Plug
1 Conductor
10 ft
T-Series Instrument Cable
Brand: Io Audio Technologies
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 204,116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).