DESP-JB9PR

JAE Electronics
656-DESP-JB9PR
DESP-JB9PR

Mfr.:

Description:
D-Sub Standard Connectors D-Sub Series (Compact, Rectangular Connector)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp420.674 Rp420.674
Rp357.380 Rp3.573.800
Rp307.296 Rp6.145.920
Rp298.489 Rp59.697.800
Rp293.719 Rp146.859.500

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Pin (Male)
IDC
Panel
Straight
2 Row
Male
Gold
Unfiltered
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
JAE ELECTRONICS