FA1005SA1-R8000

JAE Electronics
656-FA1005SA1-R8000
FA1005SA1-R8000

Mfr.:

Description:
FFC & FPC Connectors 5P LIF FPC 0.5mm P 0.9mm Ht, 3.2mm D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.962

Stock:
4.962 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4962 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.997 Rp19.997
Rp16.988 Rp169.880
Rp15.172 Rp379.300
Rp14.438 Rp1.443.800
Rp13.539 Rp3.384.750
Rp12.879 Rp6.439.500
Rp12.273 Rp12.273.000
Rp11.540 Rp28.850.000
Rp9.540 Rp47.700.000
Full Reel (Order in multiples of 8000)
Rp9.540 Rp76.320.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
5 Position
0.5 mm
SMD/SMT
Right Angle
Dual Contact
Gold
500 mA
FA10
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: LIF
Brand: JAE Electronics
Contact Material: Copper Alloy
Housing Colour: Black
Housing Material: Resin
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 8000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FA10 FPC Connector

JAE FA10 Series FPC Connector is the market's first FPC Connector to use a single-action insertion method. The FA10 Series features a LIF (Low Insertion Force) top and bottom-contact type FPC connector that does not use a lever/actuator to secure the mating FPC. This space-saving connector offers a 0.5mm pitch, 0.9mm overall height, and 3.2mm depth with tapered guides in the insertion area to prevent misalignment, while the friction lock and terminals at the front and back of the connector improve board retention strength. With an FPC thickness of 0.2±0.03mm, the JAE FA10 Series FPC Connector provides a rated current of DC 0.5A per terminal, rated voltage of AC, DC 50V per terminal, 70mΩ maximum contact resistance, and a dielectric withstanding voltage of AC 250 Vrms per minute.