FI-JW34C

JAE Electronics
656-FI-JW34C
FI-JW34C

Mfr.:

Description:
Headers & Wire Housings CONN PLUG 34POS FINE COAX

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
Plug
34 Position
0.3 mm (0.012 in)
Pin (Male)
Gold
FI-JW
42 AWG
- 40 C
+ 85 C
Reel
Cut Tape
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 250 mA
Flammability Rating: UL 94 V-0
Housing Gender: Plug
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 V
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
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.