HB01S006SZ1

JAE Electronics
656-HB01S006SZ1
HB01S006SZ1

Mfr.:

Description:
Rectangular Mil Spec Connectors IP67 Indus Waterprof in-line Socket HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp90.629 Rp90.629
Rp77.053 Rp770.530
Rp65.312 Rp6.531.200
Rp61.276 Rp12.255.200
Rp58.340 Rp29.170.000
Rp55.588 Rp55.588.000
Rp52.103 Rp104.206.000

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Housings
6 Position
2 Row
Crimp
Cable
Socket (Female)
Gold
HB01
Straight
Tray
Brand: JAE Electronics
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Pitch: 5.3 mm, 6.17 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 100
Subcategory: MIL-Spec / MIL-Type
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
TARIC:
8536901000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.