JC26C2-DSLE

JAE Electronics
656-JC26C2DSLE
JC26C2-DSLE

Mfr.:

Description:
Memory Card Connectors 50p left button Compct Flsh Frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp74.852 Rp74.852
Rp68.064 Rp680.640
Rp64.394 Rp1.609.850
Rp62.927 Rp3.146.350
Rp48.433 Rp4.843.300
Rp45.682 Rp45.682.000
Rp43.847 Rp109.617.500

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
CompactFlash
I, II
50 Contact
2 Row
1.27 mm
SMD/SMT
500 mA
PCB Mount
Gold
Tray
Brand: JAE Electronics
Contact Material: Copper Alloy
Height: 5.8 mm
Insertion - Extraction Style: Push-Push
Mating Cycles: 10 k
Mounting Type: Standard
Orientation: Horizontal
Product Type: Memory Card Connectors
Series: JC26C2
Factory Pack Quantity: 1
Subcategory: Memory Connectors & Sockets
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99