JN1AS04MK2R

JAE Electronics
656-JN1AS04MK2R
JN1AS04MK2R

Mfr.:

Description:
Standard Circular Connector 4P PANEL MOUNT PIN RECEPTACLE SOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp183.093 Rp183.093
Rp155.391 Rp1.553.910
Rp145.667 Rp3.641.675
Rp138.696 Rp6.934.800
Rp132.091 Rp13.209.100
Rp123.836 Rp30.959.000
Rp117.965 Rp58.982.500
Rp112.278 Rp112.278.000

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Pin (Male)
Panel
Solder
Silver
IP67
JN1/JN2
Tray
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 5 A
Housing Gender: Female
Mating Cycles: 500 Cycle
Mating Style: Push-Pull
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 200 VAC
Unit Weight: 9,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JN1/JN2 Waterproof Circular Connectors

JAE Electronics JN1/JN2 Waterproof Circular Connectors feature a 3A rated current, 200VAC rated voltage, and an IP67 waterproof rating. These waterproof connectors offer a one-touch lock mechanism and were developed as an interface for industrial devices. The JN1 series is an all-plastic type, while the JN2 series is a partially metal-robust type. JAE Electronics JN1/JN2 Waterproof Circular Connectors have a compact design that enables both options to be used in various applications.