KB1JS01SG2L

JAE Electronics
656-KB1JS01SG2L
KB1JS01SG2L

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors 1 Pos. Socket Connector 6.4mm Dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp50.452 Rp50.452
Rp45.865 Rp458.650
Rp45.315 Rp1.132.875
Rp38.343 Rp3.834.300
Rp28.987 Rp8.696.100
Rp28.436 Rp71.090.000
Rp27.702 Rp138.510.000

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Solar Connectors
Cable
Crimp
IP67
Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 10 A
Gender: Female
Housing Material: Polymer
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Number of Ports: 1 Port
Number of Positions: 1 Position
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 100
Subcategory: Solar Connectors / Photovoltaic Connectors
Voltage Rating: 6 kVAC, 1 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JAE ELECTRONICS