MA07S024XD1R100

JAE Electronics
656-C2777S024XD1
MA07S024XD1R100

Mfr.:

Description:
USB Connectors MA07 Series(Automotive USB 3.2 / DP1.4 Compatible)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 771

Stock:
771 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp149.336 Rp149.336
Rp135.210 Rp1.352.100
Rp129.706 Rp2.594.120
Full Reel (Order in multiples of 100)
Rp110.076 Rp11.007.600
Rp105.673 Rp21.134.600
Rp99.435 Rp49.717.500
Rp87.144 Rp87.144.000
Rp82.740 Rp165.480.000

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: USB Connectors
RoHS:  
Receptacle (Female)
USB 3.2 Gen 2
Solder
24 Contact
1 Port
3 A
20 V
Horizontal
PCB Mount
Reel
Cut Tape
Board Thickness: 1.6 mm
Brand: JAE Electronics
Color: Black
Features: Tested to USCAR2 Specification
Insulation Resistance: 10 MOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: MA07
Factory Pack Quantity: 100
Subcategory: USB Connectors
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MA07 Automotive USB 3.2/DisplayPort 1.4 Connectors

JAE Electronics MA07 Automotive USB 3.2/DisplayPort 1.4 (DP1.4) Compatible Connectors provide a transmission-compatible connector and harness solution tested to USCAR2 specifications. JAE MA07 USB 3.2/DP1.4 Connectors meet the demands for transmitting video signals between electronic control units (ECUs) / displays and communicating with smartphones and other devices in the car. The series offers transmission signals of 20Gbps (10Gbps x2 lanes) maximum bandwidth for USB 3.2 Gen 2 and 32.4Gbps (8.1Gbps x4 lanes) maximum bandwidth for DP1.4. MA07 connectors are designed for in-vehicle infotainment (IVI) systems, including the use case between the head unit and the I/O box.