MM70-314B2-1-R500

JAE Electronics
656-MM70314B21R500
MM70-314B2-1-R500

Mfr.:

Description:
PCI Express/PCI Connectors Mem Sckt SMARC MXM 3.0 Graph Card 314P
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
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp159.427 Rp159.427
Rp143.466 Rp1.434.660
Rp135.210 Rp3.380.250
Rp131.724 Rp6.586.200
Rp128.239 Rp12.823.900
Rp119.432 Rp29.858.000
Full Reel (Order in multiples of 500)
Rp101.453 Rp50.726.500
Rp94.849 Rp94.849.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: PCI Express/PCI Connectors
RoHS:  
Connectors
314 Position
SMD/SMT
Copper Alloy
Gold
MM70
Board Thickness: 1.5 mm
Brand: JAE Electronics
Current Rating: 500 mA
Description/Function: Graphic board connector
Height: 4.3 mm
Housing Material: Plastic
Insulation Resistance: 50 MOhms
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 500
Subcategory: Card Edge Connectors
Unit Weight: 5,100 g
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MM70 Series Connectors

JAE Electronics MM70 Series Connectors for Add-in Graphics Boards is compatible with the MXM3.0 standard (PCI-Express2.0 [x 16 lane]), VGA, Dual LVDS, Displayport (supports 4 ports) and has higher contact stability than previous standards. The graphics board can be easily inserted at an angle and a precision positioning stopper prevents contact failure. The JAE Electronics MM70 Series Connectors for Add-in Graphics Boards feature a mating area at 0.5mm pitch with two-layer upper and lower structure. Available in 6.7mm or 4.5mm height with 12.2mm depth and 89.9mm width.