N/MS3108B14S-7P

JAE Electronics
656-N/MS3108B14S-7P
N/MS3108B14S-7P

Mfr.:

Description:
Standard Circular Connector 14P Cable Plug Circular Sckt Cntct

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp673.665 Rp673.665
Rp522.311 Rp5.223.110
Rp516.807 Rp51.680.700
Rp502.680 Rp125.670.000
500 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
Pin (Male)
Free Hanging
Solder
Silver
MS
Bulk
Brand: JAE Electronics
Contact Material: Copper Alloy
Housing Gender: Male
Mating Style: Threaded
Mounting Angle: Right Angle
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.