SF58S006VBBR2000

JAE Electronics
656-SF58S006VBBR2000
SF58S006VBBR2000

Mfr.:

Description:
Memory Card Connectors MicroSIM PUSH-EJECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.155

Stock:
1.155 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1155 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp70.082 Rp70.082
Rp59.625 Rp596.250
Rp53.203 Rp1.330.075
Rp50.635 Rp5.063.500
Rp47.516 Rp11.879.000
Rp46.048 Rp23.024.000
Rp44.030 Rp44.030.000
Full Reel (Order in multiples of 2000)
Rp40.912 Rp81.824.000
Rp38.894 Rp155.576.000

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
MicroSIM
6 Contact
1 Row
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
Brand: JAE Electronics
Product Type: Memory Card Connectors
Series: SF58
Factory Pack Quantity: 2000
Subcategory: Memory Connectors & Sockets
Unit Weight: 4,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901103
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.