SG50S009VCBR500

JAE Electronics
656-SG50S009VCBR500
SG50S009VCBR500

Mfr.:

Description:
Memory Card Connectors UHS-I Compatible Rugged Full-Size SD Card Connector , 9 pos. , Push-push Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 478

Stock:
478 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp104.205 Rp104.205
Rp88.795 Rp887.950
Rp83.107 Rp2.077.675
Rp79.255 Rp3.962.750
Rp75.402 Rp7.540.200
Rp70.999 Rp17.749.750
Full Reel (Order in multiples of 500)
Rp67.146 Rp33.573.000
Rp62.193 Rp62.193.000
Rp59.991 Rp149.977.500

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SD
9 Contact
1 Row
SMD/SMT
PCB Mount
Gold
Reel
Cut Tape
Brand: JAE Electronics
Product Type: Memory Card Connectors
Series: SG50S0
Factory Pack Quantity: 500
Subcategory: Memory Connectors & Sockets
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SG50 Full-Size SD Card Connectors

JAE Electronics SG50 Full-Size SD Card Connectors are compatible with UHS-I and UHS-II high-speed data-transfer memory. These push-push connectors are available in 9 and 17 positions with a two-point contact structure for high contact reliability. The design prevents incorrect card insertion while a mechanical lock provides vibration and impact resistance. JAE Electronics SG50 Full-Size SD Card Connectors feature 0.5A rated current, 10V rated voltage, and a 3.15mm PCB mounted height. The connectors offer a long service life of 10,000 mating cycles, making them ideal for industrial equipment such as machine tools, robots, production facilities, industrial PCs, DSCs, and more.