WP7B-P040VA1-R8000

JAE Electronics
656-WP7B-P040VA1-R8K
WP7B-P040VA1-R8000

Mfr.:

Description:
Board to Board & Mezzanine Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.173

Stock:
5.173 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp14.310 Rp14.310
Rp12.218 Rp122.180
Rp10.898 Rp272.450
Rp10.384 Rp1.038.400
Rp9.265 Rp2.316.250
Rp8.824 Rp8.824.000
Rp8.274 Rp20.685.000
Rp7.962 Rp39.810.000
Full Reel (Order in multiples of 8000)
Rp7.247 Rp57.976.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
40 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
0.7 mm
300 mA
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Plastic
WP7
Reel
Cut Tape
MouseReel
Application: Mobile Phones, Smartphones, LCD and Notebook Computers
Brand: JAE Electronics
Insulation Resistance: 100 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 8000
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 101,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WP7 Board to Board Connectors

JAE WP7 Series features 0.4mm pitch Board to Board Connectors with a 0.7mm stacking height. This height is ideal for high-density mounting in slim information communication devices such as mobile phones, LCDs, notebook PCs, and PDAs. Design features include a contact structure that ensures high wear-resistance and high contact reliability, secure hold-downs to prevent insulator breakage and peeling from FPC, and a 2-point contact design to resist twisting stress. JAE offers the WP7 Series Board to Board Connectors with a high removal force for lower pin count versions and a lower insertion force for higher pin counts. The low and high pin count versions feature the same mounting pattern to meet different product function requirements.

WP Board to Board Connectors

JAE WP Board to Board Connectors offer a range of reliable and easy to mate options for both low current signals and high current power supply. WP is a space-saving low profile solution for high-density mounting to slim, communication information devices such as mobile phones and tablets. JAE WP Board to Board Connectors include the WP6C, WP7, WP9, WP10, WP21, WP25D, WP26, WP26DK, WP27D, and WP66DK series.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.