120MB

JKL Components
560-120MB
120MB

Mfr.:

Description:
Lamps 120V .025A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp47.883 Rp47.883
Rp35.591 Rp355.910
Rp27.152 Rp2.715.200
Rp24.400 Rp12.200.000
Rp23.116 Rp23.116.000
Rp22.749 Rp56.872.500
Rp22.382 Rp111.910.000
Rp21.832 Rp218.320.000

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Miniature Telephone Bayonet
T-2 1/2
Clear
25 mA
120 V
0.32 MSCP
Brand: JKL Components
Filament Type: CC-3A
Life: 10000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 2,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299900
USHTS:
8539293060
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS