1864

JKL Components
560-1864
1864

Mfr.:

Description:
Lamps Std Miniature Baynet 28V .17A 3M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp29.354 Rp29.354
Rp19.997 Rp199.970
Rp12.512 Rp1.251.200
Rp10.421 Rp5.210.500
Rp10.347 Rp103.470.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Single Contact Bayonet
T-3 1/4
Clear
170 mA
28 V
3 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2F
Life: 7000 Hour
Luminous Flux: 37.71 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 1,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299900
USHTS:
8539293060
KRHTS:
8539290000
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS