1893

JKL Components
560-1893
1893

Mfr.:

Description:
Lamps 14V .33A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.875 Rp36.875
Rp26.602 Rp266.020
Rp17.704 Rp1.770.400
Rp15.869 Rp7.934.500
Rp15.521 Rp15.521.000
Rp15.246 Rp38.115.000
Rp15.227 Rp76.135.000
Rp15.007 Rp150.070.000

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Bayonet
T-3 1/4
330 mA
14 V
2 MSCP
Brand: JKL Components
Life: 7500 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 1,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8539299900
USHTS:
8539293060
KRHTS:
8539290000
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS