60PSB

JKL Components
560-60PSB
60PSB

Mfr.:

Description:
Lamps Telephone Slide Base .05A .717M ANSI#5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp60.542 Rp60.542
Rp41.279 Rp412.790
Rp32.106 Rp3.210.600
Rp28.069 Rp14.034.500
Rp26.785 Rp26.785.000
Rp25.684 Rp64.210.000
Rp24.400 Rp122.000.000

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Telephone Slide
T-2
Clear
50 mA
60 V
0.717 MSCP
Bulk
Brand: JKL Components
Filament Type: C-13
Life: 7500 Hour
Luminous Flux: 9.01 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 1,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299100
USHTS:
8539293060
KRHTS:
8539290000
TARIC:
8539299890
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS