755

JKL Components
560-755
755

Mfr.:

Description:
Lamps Std Miniature Baynet 6.3V .15A .33M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp39.811 Rp39.811
Rp28.436 Rp284.360
Rp21.648 Rp2.164.800
Rp15.778 Rp7.889.000
Rp15.411 Rp15.411.000
Rp15.099 Rp37.747.500
Rp14.824 Rp74.120.000
Rp14.475 Rp144.750.000

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Single Contact Bayonet
T-3 1/4
Clear
150 mA
6.3 V
0.33 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2V
Life: 20000 Hour
Luminous Flux: 4.15 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 1,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8539299900
USHTS:
8539293060
KRHTS:
8539290000
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS