BF22140-24B
Images are for reference only
See Product Specifications
See Product Specifications
560-BF22140-24B
BF22140-24B
Mfr.:
Description:
CCFL Fluorescent Lamps 2.2mm X 140mm White
CCFL Fluorescent Lamps 2.2mm X 140mm White
Datasheet:
In Stock: 114
-
Stock:
-
114 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
1 Week Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp366.186 | Rp366.186 | |
| Rp290.417 | Rp2.904.170 | |
| Rp246.203 | Rp24.620.300 | |
| Rp226.757 | Rp113.378.500 | |
| 1.000 | Quote |
Datasheet
- CNHTS:
- 8539399090
- CAHTS:
- 8539310090
- USHTS:
- 8539391000
- JPHTS:
- 853931000
- KRHTS:
- 8539310000
- ECCN:
- EAR99
Indonesia
