BF22312-45B

JKL Components
560-BF22312-45B
BF22312-45B

Mfr.:

Description:
CCFL Fluorescent Lamps 2.2mm X 312mm White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp349.308 Rp349.308
Rp276.291 Rp2.762.910
Rp233.361 Rp23.336.100
Rp215.382 Rp107.691.000

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: CCFL Fluorescent Lamps
RoHS:  
Miniature Cold Cathode Fluorescent Lamp
1.16 kV
750 V
30000 cd/m2
312 mm
2.2 mm
Blister Pack
Brand: JKL Components
Operating Supply Current: 5 mA
Product Type: CCFL Fluorescent Lamps
Factory Pack Quantity: 100
Subcategory: Backlighting Components
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539399090
CAHTS:
8539310090
USHTS:
8539310070
JPHTS:
853931000
KRHTS:
8539310000
ECCN:
EAR99

Cold Cathode Fluorescent Lamps (CCFLs)

JKL Components Cold Cathode Fluorescent Lamps (CCFLs) are mercury vapor discharge light sources with unique electrical, photometric, and environmental characteristics. These characteristics are directly influenced by ambient temperature. The light output of the lamps diminishes when temperatures are low. These lamps feature a compact design with high operating voltage and surface intensity (Cd/m2). The CCFLs feature high operating supply voltage and 5mA operating supply current. Typical applications include LCD backlighting, digital scanners, and CCD camera illuminators.

FEATURED PRODUCTS
JKL COMPONENTS