BXC-10585

JKL Components
560-BXC-10585
BXC-10585

Mfr.:

Description:
DC Power Cords Out Conn-Inv BXA-503

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp59.808 Rp59.808
Rp54.304 Rp543.040
Rp52.286 Rp1.045.720
Rp44.397 Rp4.439.700
Rp41.645 Rp8.329.000
Rp40.545 Rp20.272.500
Rp34.674 Rp34.674.000
Rp32.472 Rp64.944.000

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: DC Power Cords
RoHS:  
Wiring Harness Cable
JST
4 Position
No Connector
24 AWG
308 mm
Bulk
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Gender: Female
Product Type: DC Power Cords
Series: BXC
Factory Pack Quantity: 100
Subcategory: Power Cords
Part # Aliases: BXC-10585 (BULK)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8544429090
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99