E74

JKL Components
560-E74
E74

Mfr.:

Description:
Lamps Std Glass Wedge 14V .1A .72M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 485

Stock:
485 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp24.767,10 Rp24.767,10
Rp17.538,78 Rp175.387,80
Rp13.117,39 Rp1.311.739,00
Rp11.172,71 Rp5.586.355,00
Rp9.998,57 Rp9.998.570,00
Rp9.411,50 Rp47.057.500,00
Rp9.007,89 Rp90.078.900,00
25.000 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Wedge
T-1 1/2
Clear
100 mA
14 V
0.72 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2V
Life: 1000 Hour
Luminous Flux: 9.05 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299100
USHTS:
8539293060
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS