ENW80-EW10/GRA/16mm

JKL Components
560-ENW80EW10GRA16MM
ENW80-EW10/GRA/16mm

Mfr.:

Description:
Panel Mount Indicator Lamps WWT Lamp 14V 0.1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 962

Stock:
962 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp39.994 Rp39.994
Rp28.803 Rp288.030
Rp22.015 Rp2.201.500
Rp19.080 Rp9.540.000
Rp18.126 Rp18.126.000
Rp17.300 Rp43.250.000
Rp16.621 Rp83.105.000
Rp15.833 Rp158.330.000

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Panel Mount Indicator Lamps
RoHS:  
Incandescent Panel Mount Indicators
Incandescent
Neo-Wedge
100 mA
White
Bulk
Brand: JKL Components
Current Rating: 100 mA
Life: 10000 Hour
MSCP: 0.5 MSCP
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 14 V
Unit Weight: 810 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299100
USHTS:
8539293060
TARIC:
8539299890
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS