LE-0603-04B

JKL Components
560-LE-0603-04B
LE-0603-04B

Mfr.:

Description:
Based LED Lamps Blue 470nm 24V Festoon LED Lamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp129.890 Rp129.890
Rp98.151 Rp981.510
Rp72.283 Rp7.228.300
Rp68.981 Rp34.490.500
Rp67.513 Rp67.513.000
Rp66.596 Rp166.490.000

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Based LED Lamps
RoHS:  
Brand: JKL Components
If - Forward Current: 11 mA
Illumination Colour: Blue
Lamp Base Type: Festoon
Packaging: Bulk
Product: Multi-Chip Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 24 V
Unit Weight: 2,860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541400022
USHTS:
8541410000
JPHTS:
8541400103
KRHTS:
8541409022
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS