XE659

JKL Components
560-XE659
XE659

Mfr.:

Description:
Lamps 28V 0.22A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.894 Rp38.894
Rp28.069 Rp280.690
Rp21.281 Rp2.128.100
Rp18.346 Rp9.173.000
Rp18.052 Rp18.052.000
Rp17.612 Rp44.030.000
Rp17.245 Rp86.225.000
Rp16.823 Rp168.230.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Xenon
Wedge
T-3 1/4
28 V
4.38 MSCP
Bulk
Brand: JKL Components
Life: 5000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299100
USHTS:
8539293060
KRHTS:
8539290000
TARIC:
8539299890
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS