ZWL-511-24WW

JKL Components
560-ZWL51124WW
ZWL-511-24WW

Mfr.:

Description:
LED Lighting Fixtures Warm White 3000K 6W 250mA 540lm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp877.673 Rp17.553.460
Rp784.292 Rp78.429.200
500 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Lighting Fixtures
RoHS:  
LED Rigid Strips
White (Warm White)
60 LED
3000 K
540 lm
15.05 mm
511 mm
Bulk
Brand: JKL Components
Height: 14.1 mm
If - Forward Current: 500 mA
Power Rating: 6 W
Product Type: LED Lighting Fixtures
Subcategory: LED Lighting
Vf - Forward Voltage: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS