FOXP-10K

JST Automotive
306-FOXP-10K
FOXP-10K

Mfr.:

Description:
Automotive Connectors 10P Plug Housing
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
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.476 Rp16.190.000
Rp5.871 Rp58.710.000
Rp5.577 Rp111.540.000

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
RoHS:  
Housings
Terminal Position Assurance (TPA)
FOX
Bulk
Brand: JST Automotive
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
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
8538900000
CAHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FOX FPC/FFC Connectors

JST Automotive FOX FPC/FFC Connectors feature a reliable locking structure provided on the FFC side to prevent incomplete mating and improve retention force. The FOX connectors also offer high resistance to scooping, temporary board retention, and two types of connections (top and side-entry). These connectors achieve high operability with a 1.5AAC/DC current rating, a 12VAC/DC voltage rating, and a temperature range from -40°C to +90°C. The FOX FPC/FFC Connectors from JST Automotive are ideal for use in automobile assembly processes.