A02SUR02SUR32W51B

JST Commercial
306-02SUR02SUR32W51B
A02SUR02SUR32W51B

Mfr.:

Description:
Rectangular Cable Assemblies 2" 02SUR-32S JUMPER ASSEMBLY 1:N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 305

Stock:
305 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.814 Rp19.814
Rp16.768 Rp167.680
Rp15.723 Rp393.075
Rp14.970 Rp748.500
Rp14.255 Rp1.425.500
Rp13.356 Rp3.339.000
Rp12.714 Rp6.357.000
Rp12.090 Rp12.090.000
Rp11.191 Rp22.382.000

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
RoHS:  
SUR
Discrete Wire Cable Assemblies
Jumper Assembly
Receptacle
2 Position
Receptacle
2 Position
Female / Female
50.8 mm
32 AWG
500 mA
White
Brand: JST Commercial
Pitch: 0.8 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.