A05SR05SR30K305B

JST Commercial
306-A05SR05SR30K305B
A05SR05SR30K305B

Mfr.:

Description:
Rectangular Cable Assemblies 12" SR JUMPER ASSY 1:N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 508

Stock:
508 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp35.958 Rp35.958
Rp30.638 Rp306.380
Rp28.803 Rp720.075
Rp27.336 Rp1.366.800
Rp26.051 Rp2.605.100
Rp24.400 Rp6.100.000
Rp23.299 Rp11.649.500
Rp21.465 Rp21.465.000
Rp19.997 Rp39.994.000

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
RoHS:  
Jumper Wires, Pre-Crimped Leads
Discrete Wire Cable Assemblies
Jumper Assembly
Receptacle
5 Position
Receptacle
5 Position
Female / Female
304.8 mm
30 AWG
700 mA
Black
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Pitch: 1 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99