ASZHSZH28K102

JST Commercial
306-ASZHSZH28K102
ASZHSZH28K102

Mfr.:

Description:
Rectangular Cable Assemblies 4" ZH SERIES STANDARD LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
1.000
Expected 30/06/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.522 Rp7.522
Rp6.421 Rp64.210
Rp6.017 Rp150.425
Rp5.724 Rp286.200
Rp5.449 Rp544.900
Rp5.119 Rp1.279.750
Rp4.880 Rp2.440.000
Rp4.513 Rp4.513.000
Rp4.183 Rp8.366.000

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
RoHS:  
Jumper Wires, Pre-Crimped Leads
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Terminal, Crimp
1 Position
Terminal, Crimp
1 Position
Female / Female
101.6 mm
28 AWG
1 A
Black
Brand: JST Commercial
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZH Connectors

JST Connectors ZH Connectors feature a 1.5mm pitch, a 50V voltage rating, and a wide temperature range of -25°C to +85°C. When mated with the top-entry type through-hole header, these connectors have a 5.9mm mounting height and 3.5mm depth. ZH connectors have a housing lance design that improves contact insertion workability, and the combination of high contact force and round pins provides stable contact performance. JST Connectors ZH Connectors are socket compatible with IC type ZR connectors and feature a fully shrouded header that ensures durability with a secure connection.