B12P-MQ(LF)(SN)

JST Commercial
306-B12P-MQLFSN
B12P-MQ(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings MQ HEADER (TOP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.274 Rp10.274
Rp8.916 Rp89.160
Rp8.164 Rp204.100
Rp7.173 Rp717.300
Rp6.568 Rp1.313.600
Rp5.559 Rp5.559.000
Rp5.210 Rp13.546.000
Rp4.715 Rp47.150.000
Rp4.495 Rp89.900.000

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
12 Position
2 mm (0.079 in)
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Tin
MQ
Board-to-Board
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 1 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
TARIC:
8536693000
MXHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.