B2PS-VH-R(LF)(SN)

JST Commercial
306-B2PSVHRLFSN
B2PS-VH-R(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.587 Rp4.587
Rp3.908 Rp39.080
Rp3.449 Rp86.225
Rp2.990 Rp299.000
Rp2.660 Rp665.000
Rp2.128 Rp2.128.000
Rp2.018 Rp6.054.000
Rp1.835 Rp18.350.000
Rp1.688 Rp33.760.000

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
2 Position
3.96 mm (0.156 in)
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Tin
VH
Wire-to-Board
22 AWG to 16 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 10 A
Housing Colour: Red
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.