B8P-MQ-C(LF)(SN)

JST Commercial
306-B8P-MQ-CLFSN
B8P-MQ-C(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings MQ HEADER (TOP/ LOW INSERTION FORCE TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.072 Rp8.072
Rp6.825 Rp68.250
Rp5.999 Rp149.975
Rp5.430 Rp543.000
Rp4.605 Rp1.151.250
Rp3.871 Rp3.871.000
Rp3.633 Rp9.082.500
Rp3.302 Rp33.020.000
Rp3.137 Rp62.740.000

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
8 Position
2 mm (0.079 in)
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Tin
MQ
Board-to-Board
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 1 A
Housing Colour: Gray
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
TARIC:
8536693000
MXHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.