BU12P-TR-P-H(LF)(SN)

JST Commercial
306-BU12PTRPHLFSN
BU12P-TR-P-H(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings TR CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.677 Rp14.677
Rp12.677 Rp126.770
Rp11.595 Rp289.875
Rp8.513 Rp851.300
Rp8.494 Rp1.698.800
Rp8.054 Rp8.054.000
Rp7.779 Rp20.225.400
Rp7.595 Rp37.975.000
Rp7.412 Rp74.120.000

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Plug
12 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
KRW
Wire-to-Wire
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 1 A
Housing Colour: Gray
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC, 100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
TARIC:
8536693000
MXHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.