HILR-03VF-2-R

JST Commercial
306-HILR-03VF-2-R
HILR-03VF-2-R

Mfr.:

Description:
Headers & Wire Housings HIL HOUSING (HILR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.256 Rp8.256
Rp7.192 Rp71.920
Rp6.586 Rp164.650
Rp5.944 Rp594.400
Rp5.430 Rp1.357.500
Rp4.054 Rp4.054.000
Rp3.944 Rp39.440.000
Rp3.853 Rp77.060.000

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle
3 Position
3.3 mm (0.13 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male), Socket (Female)
Tin
HIL
Wire-to-Wire
24 AWG to 18 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 4 A
Housing Colour: Red
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC, 300 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.