RSFR-1VF

JST Commercial
306-RSFR-1VF
RSFR-1VF

Mfr.:

Description:
Headers & Wire Housings RSF HOUSING (WIRE TO WIRE)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.568 Rp2.568
Rp2.018 Rp20.180
Rp1.669 Rp41.725
Rp1.486 Rp148.600
Rp1.284 Rp321.000
Rp1.064 Rp1.064.000
Rp954 Rp2.385.000
Rp881 Rp8.810.000
Rp826 Rp16.520.000

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Receptacle
1 Position
1 Row
RSF
Wire-to-Wire
Brand: JST Commercial
Current Rating: 20 A
Housing Colour: White
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.