S11B-PH-K-S(LF)(SN)

JST Commercial
306-S11BPHKSLFSN
S11B-PH-K-S(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PH HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.889 Rp7.889
Rp6.641 Rp66.410
Rp6.605 Rp660.500
Rp5.027 Rp1.256.750
Rp4.788 Rp4.788.000
Rp4.752 Rp11.880.000
Rp4.275 Rp21.375.000
Rp4.073 Rp40.730.000

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
11 Position
2 mm (0.079 in)
1 Row
Through Hole
Crimp
Right Angle
Tin
PH
32 AWG to 24 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Current Rating: 2 A
Flammability Rating: UL94V-0
Housing Colour: White
Housing Gender: Male
Housing Material: Polyamide (PA66)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.