S18B-PHDSS(LF)(SN)

JST Commercial
306-S18BPHDSSLFSN
S18B-PHDSS(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PHD HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 20/10/2026
750
Expected 07/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.457 Rp10.457
Rp8.935 Rp89.350
Rp6.770 Rp1.692.500
Rp6.439 Rp6.439.000
Rp5.761 Rp28.805.000
Rp5.632 Rp56.320.000

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
18 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
PCB Mount
Crimp
Right Angle
Tin
PHD
Wire-to-Board
28 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Current Rating: 3 A
Flammability Rating: UL94V-0
Housing Colour: White
Housing Material: Polyamide (PA66)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.