S22B-PHDSS(LF)(SN)

JST Commercial
306-S22BPHDSSLFSN
S22B-PHDSS(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PHD HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
983
Expected 23/06/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.878 Rp16.878
Rp14.292 Rp142.920
Rp13.980 Rp1.398.000
Rp11.375 Rp2.843.750
Rp10.824 Rp5.412.000
Rp10.200 Rp10.200.000
Rp9.888 Rp24.720.000
Rp9.100 Rp45.500.000

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
22 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
PCB Mount
Crimp
Right Angle
Tin
PHD
Wire-to-Board
28 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Current Rating: 3 A
Flammability Rating: UL94V-0
Housing Colour: White
Housing Material: Polyamide (PA66)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.