SFHR-02V-R

JST Commercial
306-SFHR-02V-R
SFHR-02V-R

Mfr.:

Description:
Headers & Wire Housings SFH HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
2 Position
1.8 mm (0.071 in)
Crimp
SFH
Wire-to-Board
30 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 4 A
Flammability Rating: UL94V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 350 VAC/DC
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
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12.046

Stock:
12.046
Can Dispatch Immediately
On Order:
27.000
Expected 01/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.302 Rp3.302
Rp2.862 Rp28.620
Rp2.568 Rp64.200
Rp2.440 Rp244.000
Rp2.183 Rp545.750
Rp2.036 Rp2.036.000
Rp1.908 Rp5.724.000
Rp1.871 Rp9.355.000
Rp1.761 Rp17.610.000