SLR-03VF

JST Commercial
306-SLR-03VF
SLR-03VF

Mfr.:

Description:
Headers & Wire Housings SL HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 638

Stock:
638 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.687 Rp5.687
Rp5.577 Rp55.770
Rp4.935 Rp123.375
Rp4.715 Rp471.500
Rp4.018 Rp1.004.500
Rp2.385 Rp2.385.000
Rp2.220 Rp5.550.000
Rp2.110 Rp10.550.000
Rp2.018 Rp20.180.000

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Receptacle
3 Position
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
Tin
SL
Wire-to-Wire
26 AWG to 18 AWG
Brand: JST Commercial
Contact Material: Phosphor Bronze
Current Rating: 6 A
Housing Colour: White
Housing Gender: Receptacle
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC, 300 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.