VHR-3N-R

JST Commercial
306-VHR-3N-R
VHR-3N-R

Mfr.:

Description:
Headers & Wire Housings VH HOUSING
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
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.220 Rp4.220
Rp3.486 Rp34.860
Rp3.082 Rp77.050
Rp2.660 Rp266.000
Rp2.367 Rp591.750
Rp1.743 Rp1.743.000
Rp1.725 Rp8.625.000
Rp1.651 Rp16.510.000

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Receptacle
3 Position
3.96 mm (0.156 in)
1 Row
PCB Mount
Solder Pin
Straight
Socket (Female)
Tin
VH
Wire-to-Board
22 AWG to 16 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Phosphor Bronze
Current Rating: 10 A
Housing Colour: White
Housing Gender: Receptacle
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
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
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.