8230-52-RC
Images are for reference only
See Product Specifications
See Product Specifications
542-8230-52-RC
8230-52-RC
Mfr.:
Description:
Power Inductors - Leaded 22uH 10%
Power Inductors - Leaded 22uH 10%
Datasheet:
In Stock: 1.572
-
Stock:
-
1.572 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp36.509 | Rp36.509 | |
| Rp31.188 | Rp311.880 | |
| Rp27.152 | Rp678.800 | |
| Rp21.465 | Rp2.146.500 | |
| Rp20.731 | Rp5.182.750 | |
| Rp18.529 | Rp9.264.500 | |
| Rp17.337 | Rp17.337.000 | |
| Rp16.915 | Rp33.830.000 | |
| Rp16.805 | Rp84.025.000 |
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
