8230-94-RC
Images are for reference only
See Product Specifications
See Product Specifications
542-8230-94-RC
8230-94-RC
Mfr.:
Description:
Power Inductors - Leaded 0.10uH 10%
Power Inductors - Leaded 0.10uH 10%
Datasheet:
In Stock: 610
-
Stock:
-
610 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp39.444 | Rp39.444 | |
| Rp33.573 | Rp335.730 | |
| Rp31.005 | Rp775.125 | |
| Rp24.217 | Rp2.421.700 | |
| Rp23.666 | Rp5.916.500 | |
| Rp19.080 | Rp9.540.000 | |
| Rp18.236 | Rp18.236.000 | |
| Rp17.722 | Rp88.610.000 |
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
