PM0603-R12J-RC
Images are for reference only
See Product Specifications
See Product Specifications
542-PM0603-R12J-RC
PM0603-R12J-RC
Mfr.:
Description:
RF Inductors - SMD 0.12uH 5%
RF Inductors - SMD 0.12uH 5%
Datasheet:
In Stock: 1.632
-
Stock:
-
1.632 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.605 | Rp6.605 | |
| Rp5.375 | Rp53.750 | |
| Rp4.421 | Rp442.100 | |
| Rp4.054 | Rp2.027.000 | |
| Rp3.706 | Rp3.706.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp3.302 | Rp9.906.000 | |
| Rp3.119 | Rp18.714.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
